337-076-556-858

Heilind Number:EDA337-076-556-858
Manufacturer:EDAC
Manufacturer Number:337-076-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Its vibrant green color adds a touch of modernity, while its 76 positions across 2 rows ensure ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The copper alloy contact material, with a pitch of .156 inches, enables efficient signal transfer. With a current rating of 3A, it's ideal for various power applications. Its straight mount orientation and spacing of .2 inches between rows make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for any project. Elevate your connectivity game with this essential component.