337-076-558-201

Heilind Number:EDA337-076-558-201
Manufacturer:EDAC
Manufacturer Number:337-076-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a vibrant green color, it not only stands out visually but also offers impressive functionality, with a 3 A amperage rating suitable for various applications. Constructed from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. Featuring two rows and 76 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees reliable electrical conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Designed for right-angle mounting, it accommodates diverse installation requirements. With an operating temperature range of -40 to 105 °C, it's ideal for both standard and demanding environments. Upgrade your PCB assembly with this essential component.