337-076-558-202

Heilind Number:EDA337-076-558-202
Manufacturer:EDAC
Manufacturer Number:337-076-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-202

Detailed Description

Enhance your PCB connection efficiency with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable conductivity for up to 76 positions across two rows. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.