337-076-558-204

Heilind Number:EDA337-076-558-204
Manufacturer:EDAC
Manufacturer Number:337-076-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-204

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green color not only adds a pop of personality but also ensures easy identification during assembly. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance, even in demanding environments. With two rows and a total of 76 positions, it offers ample connectivity options. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Ideal for use in electronics and industrial projects, this connector is a crucial component for seamless board-to-board connections.