337-076-558-207

Heilind Number:EDA337-076-558-207
Manufacturer:EDAC
Manufacturer Number:337-076-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-207

Detailed Description

Enhance connectivity in your electronic devices with this robust Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a dual-row layout and 76 positions, it offers ample connectivity options for your PCB assemblies. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal routing. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your system's connectivity with this high-quality component.