337-076-558-212

Heilind Number:EDA337-076-558-212
Manufacturer:EDAC
Manufacturer Number:337-076-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-212

Detailed Description

Upgrade your connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features two rows and 76 positions, ensuring seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure linkages. The housing is crafted from UL 94V-0 thermoplastic polyester, providing durability and reliability in any environment. Its copper alloy contacts ensure efficient power transmission, with an amperage rating of 3A. Perfect for a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.