337-076-558-268

Heilind Number:EDA337-076-558-268
Manufacturer:EDAC
Manufacturer Number:337-076-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-268

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. Its two rows of copper alloy contacts, totaling 76 positions, provide ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right angle mount orientation allows for convenient installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide range of environments. Upgrade your PCB connections with this essential component.