337-076-558-803

Heilind Number:EDA337-076-558-803
Manufacturer:EDAC
Manufacturer Number:337-076-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-803

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visibility. With a dual-row configuration and a total of 76 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on the board. Its right-angle mount orientation further enhances its versatility, accommodating various installation requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Trust in this connector for efficient and secure board-to-board connections.