337-076-558-804

Heilind Number:EDA337-076-558-804
Manufacturer:EDAC
Manufacturer Number:337-076-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency, it features a vibrant Green color that stands out. With an amperage rating of 3 A, it ensures reliable power transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. This connector boasts two rows of contacts, with a total of 76 positions, allowing for versatile and secure connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation makes installation easy, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector.