337-076-558-807

Heilind Number:EDA337-076-558-807
Manufacturer:EDAC
Manufacturer Number:337-076-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also boasts durability with its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 76 positions for comprehensive interfacing. Its right-angle mount orientation facilitates seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications, whether in industrial settings or electronic devices. Upgrade your connectivity standard with this essential component. Explore our full range of board-to-board connectors for more options.