ACT20JJ04HD-6149 V001

Heilind Number:EDA337-076-558-812
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ04HD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ04HD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-812

Detailed Description

Enhance your circuit connections with this high-performing Card Edge Connector. Designed with precision, it features a vibrant Green color and boasts a robust amperage of 3 A, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 76 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration with your PCB setup. Its right-angle mount orientation provides flexibility in installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic projects with this essential component.