337-076-558-858

Heilind Number:EDA337-076-558-858
Manufacturer:EDAC
Manufacturer Number:337-076-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetic appeal. With two rows of 76 positions, it offers ample room for secure and efficient board-to-board connections. The copper alloy contacts, operating at an amperage of 3A, guarantee reliable power transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation adds versatility to installation, while an extended temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.