337-076-558-868

Heilind Number:EDA337-076-558-868
Manufacturer:EDAC
Manufacturer Number:337-076-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-558-868

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant shade of green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of precisely engineered Copper Alloy contacts, it guarantees reliable power transmission with a low amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer efficient signal transfer across the 76 positions, while the right-angle mount orientation facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Upgrade your connectivity solutions with this essential component.