337-076-559-202

Heilind Number:EDA337-076-559-202
Manufacturer:EDAC
Manufacturer Number:337-076-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of Copper Alloy contacts, facilitating seamless data transmission, this connector offers a pitch of .156 inches and accommodates 76 positions. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it guarantees reliable performance even in demanding environments. Trust in this connector for efficient and secure board-to-board connections in various electronic systems.