337-076-559-203

Heilind Number:EDA337-076-559-203
Manufacturer:EDAC
Manufacturer Number:337-076-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts two rows of 76 positions each, ensuring reliable connectivity for your devices. Crafted from robust UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient data transmission. Its right-angle mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it ideal for diverse environments. Upgrade your connectivity solutions with this essential component.