337-076-559-204

Heilind Number:EDA337-076-559-204
Manufacturer:EDAC
Manufacturer Number:337-076-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-204

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also delivers reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 76 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for easy installation, its right-angle mount orientation fits snugly in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project.