ACT20JJ04JC-6149 V001

Heilind Number:EDA337-076-559-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ04JC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ04JC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-212

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it allows for seamless data transfer. Boasting a total of 76 positions, it offers ample connectivity options for your circuitry. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Perfect for a variety of applications, this connector is a must-have for any PCB assembly project.