337-076-559-258

Heilind Number:EDA337-076-559-258
Manufacturer:EDAC
Manufacturer Number:337-076-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-258

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in your electronic assemblies. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates secure and efficient connections. Boasting 76 positions in two rows, it offers ample space for your PCB needs. Its right-angle mount orientation adds versatility to your design options. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.