337-076-559-268

Heilind Number:EDA337-076-559-268
Manufacturer:EDAC
Manufacturer Number:337-076-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-268

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector, featuring a vibrant green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The two rows of Copper Alloy contacts provide efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. This connector boasts 76 positions for versatile connectivity options, and its Right Angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your PCB assembly needs. Trust in this connector's quality and performance, a must-have in any electronic setup.