337-076-559-802

Heilind Number:EDA337-076-559-802
Manufacturer:EDAC
Manufacturer Number:337-076-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-802

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees optimal conductivity for your applications. Boasting a pitch of .156 in and a row spacing of .2 in, it offers efficient signal transmission across 76 positions. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in this connector for secure and efficient board-to-board connections, a vital component in your electronic projects.