337-076-559-803

Heilind Number:EDA337-076-559-803
Manufacturer:EDAC
Manufacturer Number:337-076-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 76 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. The right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures durability in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in the technology industry.