337-076-559-804

Heilind Number:EDA337-076-559-804
Manufacturer:EDAC
Manufacturer Number:337-076-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance and durability. With a current rating of 3 A, it is suitable for powering various components. The dual-row design, with 76 positions in total, allows for ample connectivity options. Crafted from Copper Alloy, the contacts offer excellent conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. Its right-angle mount orientation facilitates easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for your connectivity needs.