337-076-559-808

Heilind Number:EDA337-076-559-808
Manufacturer:EDAC
Manufacturer Number:337-076-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setup. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both functionality and longevity. With a double-row layout accommodating 76 positions, it offers ample room for your connections. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial and commercial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.