337-076-559-812

Heilind Number:EDA337-076-559-812
Manufacturer:EDAC
Manufacturer Number:337-076-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-812

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, ensuring reliable power transmission. With two rows and 76 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precision in assembly, while the right angle mount orientation allows for easy installation. Built to withstand extreme environments, it boasts an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your system with this essential component that guarantees efficiency and longevity.