337-076-559-858

Heilind Number:EDA337-076-559-858
Manufacturer:EDAC
Manufacturer Number:337-076-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and quality. With two rows of contact points made from Copper Alloy, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the 76 positions cater to a wide range of connection needs. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for various applications in the electronics industry. Trust in this essential component for efficient board-to-board connectivity.