337-076-559-878

Heilind Number:EDA337-076-559-878
Manufacturer:EDAC
Manufacturer Number:337-076-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-559-878

Detailed Description

Enhance your circuit connection with our Card Edge Connector in vibrant green, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in any application. Boasting two rows and 76 positions, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your PCB setup with this essential component.