337-076-560-203

Heilind Number:EDA337-076-560-203
Manufacturer:EDAC
Manufacturer Number:337-076-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both aesthetic appeal and reliable performance. Boasting a current rating of 3 A, it facilitates efficient power transmission. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers precision and stability in signal transmission. With 76 positions available, it accommodates a wide range of connections. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its robust design and superior functionality for all your board-to-board PCB connectivity needs.