337-076-560-204

Heilind Number:EDA337-076-560-204
Manufacturer:EDAC
Manufacturer Number:337-076-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a vibrant green color that stands out on your board. With a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures seamless power delivery with a 3A amperage rating. Boasting a double-row configuration and 76 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various environments. Elevate your PCB connections with this essential component.