337-076-560-208

Heilind Number:EDA337-076-560-208
Manufacturer:EDAC
Manufacturer Number:337-076-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-560-208

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures safety and reliability in all applications. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 2 rows with a total of 76 positions cater to diverse connection needs. The .156-inch pitch and .2-inch row spacing offer precise alignment, and its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for all your board-to-board PCB connection requirements.