337-076-560-212

Heilind Number:EDA337-076-560-212
Manufacturer:EDAC
Manufacturer Number:337-076-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-560-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for secure and efficient circuit board linking. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts providing reliable connectivity, and a pitch of .156 inches for precise alignment, it offers seamless integration onto your PCB. The straight mount orientation and 76 positions cater to diverse setup requirements, while its operating temperature range of -40 to 105°C guarantees performance in challenging environments. Upgrade your connectivity solutions with this essential component, a standout in our range of premium PCB connectors.