337-076-560-258

Heilind Number:EDA337-076-560-258
Manufacturer:EDAC
Manufacturer Number:337-076-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-560-258

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 76 positions, ensuring seamless communication within your PCB assembly. The durable UL 94V-0 Thermoplastic Polyester housing provides both strength and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic connections with this essential component.