337-076-560-807

Heilind Number:EDA337-076-560-807
Manufacturer:EDAC
Manufacturer Number:337-076-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for optimal performance. Featuring a vibrant green hue, this connector not only stands out visually but also offers a seamless amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 76 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in alignment. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of connectors for more options to suit your specific needs.