337-076-560-808

Heilind Number:EDA337-076-560-808
Manufacturer:EDAC
Manufacturer Number:337-076-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 76 copper alloy contacts, it ensures secure and reliable connections within a .156-inch pitch. The straight mount orientation and .2-inch row spacing offer easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your circuit board assembly with this essential component, a must-have in any professional or DIY electronics project.