337-076-560-858

Heilind Number:EDA337-076-560-858
Manufacturer:EDAC
Manufacturer Number:337-076-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-560-858

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and offers a reliable 3 A amperage for smooth power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows and 76 positions, it provides ample room for efficient data transfer. The Copper Alloy contact material guarantees stable and low-resistance connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Ideal for board-to-board applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.