337-076-560-878

Heilind Number:EDA337-076-560-878
Manufacturer:EDAC
Manufacturer Number:337-076-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-560-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a robust amperage of 3 A, making it ideal for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and reliability. With two rows and 76 positions, it offers ample connectivity options for your board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of connectors for more essential solutions.