337-078-500-201

Heilind Number:EDA337-078-500-201
Manufacturer:EDAC
Manufacturer Number:337-078-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for efficiency and durability, it features a 2-row configuration with 78 positions, ideal for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your board-to-board connections with this essential component.