337-078-500-258

Heilind Number:EDA337-078-500-258
Manufacturer:EDAC
Manufacturer Number:337-078-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-500-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a vibrant Green color and constructed with high-performance UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable operation even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers efficient power transmission at a steady amperage of 3 A. With a total of 78 positions, it facilitates comprehensive board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Trust in this connector for optimal performance in your electronic applications.