337-078-500-808

Heilind Number:EDA337-078-500-808
Manufacturer:EDAC
Manufacturer Number:337-078-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-500-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and reliability, this connector features a vibrant green color and durable housing material made of UL 94V-0 Thermoplastic Polyester. With a double-row design and a total of 78 positions, it offers ample connectivity options for your circuit boards. The contact material is crafted from Copper Alloy, ensuring excellent conductivity and longevity. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications in diverse environments. Trust in its robust construction and performance to elevate your connectivity solutions.