337-078-520-201

Heilind Number:EDA337-078-520-201
Manufacturer:EDAC
Manufacturer Number:337-078-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-520-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures efficient power transmission. The connector boasts two rows of copper alloy contacts, totaling 78 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Ideal for PCB applications, this connector is a must-have for any electronic project.