337-078-520-203

Heilind Number:EDA337-078-520-203
Manufacturer:EDAC
Manufacturer Number:337-078-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-520-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, it ensures reliable power transfer, rated for up to 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 78 positions for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Streamline your electronic projects with this essential connector, a must-have in any professional setup.