337-078-520-207

Heilind Number:EDA337-078-520-207
Manufacturer:EDAC
Manufacturer Number:337-078-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-520-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. Featuring two rows of copper alloy contacts, it offers a total of 78 positions with a .156-inch pitch and .2-inch row spacing, allowing for efficient signal transmission. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications, making it a versatile choice for your connectivity needs.