337-078-520-208

Heilind Number:EDA337-078-520-208
Manufacturer:EDAC
Manufacturer Number:337-078-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-520-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 78 positions, it ensures efficient power delivery while the copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation facilitates seamless PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and precision to optimize your electronic connections.