337-078-520-802

Heilind Number:EDA337-078-520-802
Manufacturer:EDAC
Manufacturer Number:337-078-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it offers seamless integration with a pitch of .156 in and a row spacing of .2 in. Featuring 78 positions in total, it provides ample connectivity options for your projects. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in this connector for efficient and secure board-to-board connections, meeting your project's demands with ease.