337-078-520-804

Heilind Number:EDA337-078-520-804
Manufacturer:EDAC
Manufacturer Number:337-078-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-520-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Boasting a vibrant green hue, this connector stands out visually while offering a robust amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient data transmission. Featuring 78 positions, it accommodates multiple connections with ease. Its straight mount orientation and precise row spacing of .2 inches simplify installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications in the electronics industry. Trust in this connector for secure and high-speed board-to-board connections, elevating the performance of your electronic devices.