337-078-520-807

Heilind Number:EDA337-078-520-807
Manufacturer:EDAC
Manufacturer Number:337-078-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it not only provides durability but also ensures safety. Featuring two rows of copper alloy contacts, this connector offers reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your board. Boasting 78 positions, it enables seamless integration of multiple components. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component.