337-078-520-808

Heilind Number:EDA337-078-520-808
Manufacturer:EDAC
Manufacturer Number:337-078-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a 3A amperage rating, ensuring reliable power transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your 78-position connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for effortless installation and optimal space utilization. Elevate your PCB design with this essential component, meticulously engineered for superior performance and longevity.