337-078-520-812

Heilind Number:EDA337-078-520-812
Manufacturer:EDAC
Manufacturer Number:337-078-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Built to deliver top-notch performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at 3A. The 78 positions cater to diverse connection needs, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of PCB connectivity.