337-078-520-878

Heilind Number:EDA337-078-520-878
Manufacturer:EDAC
Manufacturer Number:337-078-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-520-878

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A and two rows of connector pins, it facilitates efficient power and signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Boasting 78 positions, it offers ample connectivity options for your electronic devices. Whether for commercial or industrial use, this connector, with a straight mount orientation, is ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built to withstand extreme conditions. Trust in our high-quality component to streamline your electronic assemblies with ease.