ACT20JJ19JN-6149 V001

Heilind Number:EDA337-078-521-201
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ19JN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ19JN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. With 78 positions spread across 2 rows and a pitch of .156 inches, it offers seamless integration for your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the 3A amperage rating supports high-power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your board-to-board connections with this essential component.