337-078-521-202

Heilind Number:EDA337-078-521-202
Manufacturer:EDAC
Manufacturer Number:337-078-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-521-202

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your electronic systems. With a vibrant green color and a two-row layout, this connector offers reliable performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts, while the 78 positions accommodate multiple connections. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it's ideal for powering your devices. Operating effectively in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore this essential component in our range of PCB connectors for seamless board-to-board integration.